text.skipToContent text.skipToNavigation

Référence fabricant

1SMA5929BT3G

1SMA5929B Series 500 mW 200 mA 15 V SMT Zener Voltage Regulator - DO-214AC

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2438
Product Specification Section
onsemi 1SMA5929BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 15V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

1SMA5929BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range - 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant with readily solderable leads
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
  • Polarity: Cathode indicated by molded polarity notch or cathode band
  • Flammability Rating: UL 94 V-0 @ 0.125 in

Learn more about the 1SMA592x family of Zener Voltage Regulator

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
15 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
357,50 $
USD
Quantité
Prix unitaire
5 000
$0.0715
10 000
$0.0703
15 000
$0.0696
20 000
$0.0691
25 000+
$0.0676
Product Variant Information section