Manufacturer Part #
1SMA5929H
DIODE ZENER 15V 1.5W DO214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor 1SMA5929H - Product Specification
Taiwan Semiconductor 1SMA5929H - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1.5W |
| Reverse Current-Max: | 0.5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 9Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 100mA |
| Configuration: | Single |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
7,500
$0.0627
15,000
$0.0616
22,500
$0.061
30,000+
$0.0602
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount