text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5929BT3G

1SMB59xx Series 15 V ±5% 3 W Plastic Zener Voltage Regulator-DO-214AA, SMB

Product Specification Section
onsemi 1SMB5929BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
1SMB5929B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators  which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range − 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L−Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V−0

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$666.75
USD
Quantity
Unit Price
2,500
$0.0915
5,000
$0.0899
7,500
$0.0889
10,000
$0.0883
12,500+
$0.0862