text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5931B-13

1SMB5931B series 3.0 W 18 V SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated 1SMB5931B-13 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 18V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.00
USD
Quantity
Unit Price
3,000
$0.072
6,000
$0.0708
9,000
$0.0701
12,000
$0.0696
15,000+
$0.0679
Product Variant Information section