text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5940B-13

1SMB5939B Series 550 mW 43 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1SMB5940B-13 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 43V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.50
USD
Quantity
Unit Price
3,000
$0.0805
6,000
$0.0791
9,000
$0.0783
12,000
$0.0777
15,000+
$0.0759
Product Variant Information section