Manufacturer Part #
3EZ16D5-TP
DIODE ZENER 3W 16V DO-15
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 3EZ16D5-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
07/19/2024
Details and Download
Change description:Add 2nd source to increase production capacity, MCC has determined to add a new 2nd source for this. Full electrical characterization and highreliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.Reason for change:Increase flexibility and volume ramp up.
Part Status:
Active
Active
Micro Commercial Components 3EZ16D5-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 16V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.109
8,000
$0.107
12,000
$0.106
16,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole