text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846B-QR

Bipolar Transistors - BJT BC846x-Q series - 65 V, 500 mA NPN general-purpose tra

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC846B-QR - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: .25W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
7,590,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0181
15,000
$0.0179
45,000
$0.0175
75,000+
$0.0171
Product Variant Information section