text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB784-C4V7,115

BZB784 Series 4.7 V ±5% 350 mW Voltage Regulator Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZB784-C4V7,115 - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 50Ω
Voltage Temperature Coefficient: -1.2mV/K
Capacitance: 300pF
Configuration: Dual
Height - Max: 1mm
Dimension: L  2.2mm x W  1.35mm
Working Voltage-Nom: 4.7V
No of Terminals: 3
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$3,528.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.147
Product Variant Information section