Manufacturer Part #
BZM55B39-TR
ZENER DIODE MICROMELF-e2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZM55B39-TR - Technical Attributes
Attributes Table
| Dimension: | L 2mm x W 1.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0329
7,500
$0.0321
12,500
$0.0317
25,000
$0.0312
50,000+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel