text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C12-E3-08

BZT52 Series 12 V 100 nA 410 mW SMT Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay BZT52C12-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Reverse Current-Max: 100nA
Working Voltage-Nom: 12V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0231
30,000
$0.0227
60,000+
$0.0222
Product Variant Information section