text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C6V2S-7-F

BZT52C6V2 Series 200 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C6V2S-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BZT52C6V2S-7-F is a part of BZT52C6V2 Series 200 mW 10 mA Surface Mount 6.2 V Zener Diode available in a SOD-323 package.

Product Features:

  • Planar Die Construction
  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.70
USD
Quantity
Unit Price
3,000
$0.0229
9,000
$0.0223
15,000
$0.022
30,000
$0.0217
60,000+
$0.0211
Product Variant Information section