Manufacturer Part #
BZT52H-B18,115
BZT52H Series 18 V ±2% 375 mW Surface Mount Single Zener Diode - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZT52H-B18,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZT52H-B18,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 830mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 2% |
| Impedance: | 20Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient: | 16mV/K |
| Capacitance: | 70pF |
| Configuration: | Single |
| Height - Max: | 1.2mm |
| Dimension: | L 2.7mm x W 1.7mm |
| Working Voltage-Nom: | 18V |
| No of Terminals: | 2 |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount