text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C2V4,115

DIODE ZENER 5 PCT TAPE-7

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Nexperia BZT52H-C2V4,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward Voltage: 900mV
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 85Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 450pF
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.70
USD
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0233
15,000
$0.0231
30,000
$0.0227
60,000+
$0.0221
Product Variant Information section