text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C3V6,115

BZT52H Series 3.6 V ±5% 375 mW Surface Mount Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Nexperia BZT52H-C3V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
3,000+
$0.95
Product Variant Information section