text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C6V8,115

BZT52H Series 6.8 V 375 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Nexperia BZT52H-C6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications
The BZT52H-C6V8,115 is a General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • Total power dissipation: ≤ 830 mW
  • Low differential resistance
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
18,000
USA:
18,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.70
USD
Quantity
Unit Price
3,000
$0.0409
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section