text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B15T-7

BZT585B15T Series 15 V 350 mW ±2 % Surface Mount Precision Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT585B15T-7 - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 15V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.40
USD
Quantity
Unit Price
3,000
$0.0298
9,000
$0.0291
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0277
Product Variant Information section