text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B5V6,115

BZV55 Series 5.71 V ±2% 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Nexperia BZV55-B5V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 15Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 300pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.75
USD
Quantity
Unit Price
2,500
$0.0675
5,000
$0.0663
7,500
$0.0657
12,500
$0.0648
25,000+
$0.0631
Product Variant Information section