text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B11,115

BZX384 Series 11 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B11,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 11V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section