text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B2V7-QX

Diode Zener Single 2.7V 2% 300mW Automotive 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B2V7-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 20µA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: 150°C
Capacitance: 450pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,567.80
USD
Quantity
Unit Price
3,000
$0.0418
6,000
$0.0411
12,000
$0.0404
15,000
$0.0402
45,000+
$0.0389
Product Variant Information section