Manufacturer Part #
BZX384-C6V2,115
BZX384 Series 6.2 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Nexperia BZX384-C6V2,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C6V2,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 10Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient: | 3.7mV/K |
| Capacitance: | 200pF |
| Configuration: | Single |
| Height - Max: | 1.1mm |
| Dimension: | L 2.7mm x W 1.35mm |
| Working Voltage-Nom: | 6.2V |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0318
9,000
$0.031
12,000
$0.0308
30,000
$0.0301
45,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount