text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX38450-C3V3X

Zener Diode 5.6 v 300 mw sod 323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX38450-C3V3X - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 7.5µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: 150°C
Capacitance: 160pF
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Unit Price
30,000
$0.0189
45,000
$0.0187
60,000
$0.0186
75,000
$0.0185
90,000+
$0.0183
Product Variant Information section