Manufacturer Part #
BZX384C3V3-HE3-08
auto Grade Zener diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Vishay BZX384C3V3-HE3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BZX384C3V3-HE3-08 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 95Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 3.3V |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0334
9,000
$0.0325
12,000
$0.0323
30,000
$0.0316
45,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount