text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX55C16-TAP

ZENER DIODE DO35-E2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX55C16-TAP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 40Ω
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
30,000
$0.0161
60,000
$0.0159
90,000+
$0.0156
Product Variant Information section