text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B33,215

BZX84 Series 33 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-B33,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 29.7mV/K
Capacitance: 45pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 33V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0654
12,000
$0.0649
15,000+
$0.0634
Product Variant Information section