text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C3V9,215

BZX84 Series 4.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C3V9,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 450pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 3.9V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
0
USA:
0
783,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.0521
15,000
$0.0514
30,000+
$0.05
Product Variant Information section