Manufacturer Part #
BZX84-C4V7-QR
Zener Diodes BZX84-C4V7-Q/SOT23/TO-236AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX84-C4V7-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C4V7-QR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 80Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient: | 0.2mV/K |
| Capacitance: | 300pF |
| Configuration: | Single |
| Working Voltage-Nom: | 4.7V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
12,000
$0.0355
30,000
$0.0348
45,000+
$0.034
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount