Manufacturer Part #
BZX84C18-TP
BZX84C Series 18 V ±5 % 350 mW Surface Mount Zener Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2152 | ||||||||||
Product Specification Section
Micro Commercial Components BZX84C18-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BZX84C18-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.35W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 45Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 18V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount