Manufacturer Part #
BZX84C22-TP
BZX84C Series 22 V 350 mW ±5 % 55 Ohm Surface Mount Zener Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Micro Commercial Components BZX84C22-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BZX84C22-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.35W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 55Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 22V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
786,000
USA:
786,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount