text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V6-TP

3.6V 350MW SOT-23 ZENER DIODE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BZX84C3V6-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.90
USD
Quantity
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0095
60,000
$0.0094
120,000+
$0.009
Product Variant Information section