text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V6ET3G

BZX84CxxxET3G Series 5.6 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi BZX84C5V6ET3G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 7%
Impedance: 40Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 2.5mV/K
Capacitance: 200pF
Configuration: Single
Height - Max: 1.01mm
Dimension: L  3.04mm x W  1.4mm
Working Voltage-Nom: 5.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.00
USD
Quantity
Unit Price
10,000
$0.0263
20,000
$0.0259
30,000
$0.0257
40,000
$0.0255
50,000+
$0.025
Product Variant Information section