text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C3V9,115

BZX84J Series 3.9 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-C3V9,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Working Voltage-Nom: 3.9V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

The BZX84 series Voltage regulator diodes areb Low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1pct (BZX84-A), ±2pct (BZX84-B) and approx. ±5pct (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,570.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section