text.skipToContent text.skipToNavigation

Manufacturer Part #

CDZFHT2RA4.7B

CDZFH Series 4.7 V 100 mW Surface Mount Zener Diode - VMN-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM CDZFHT2RA4.7B - Technical Attributes
Attributes Table
Power Dissipation: 100mW
Reverse Current-Max: 2µA
Impedance: 100Ω
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$757.60
USD
Quantity
Unit Price
8,000
$0.0947
16,000+
$0.092
Product Variant Information section