text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4699 TR PBFREE

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ4699 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 20.4mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,463
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section