text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4701 TR PBFREE

Zener Diodes 500mW 5% Tolerance

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Central Semiconductor CMHZ4701 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 50µA
Configuration: Single
Working Voltage-Nom: 14V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
48,690
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$286.50
USD
Quantity
Unit Price
3,000
$0.0955
6,000
$0.0938
9,000
$0.0929
12,000
$0.0922
15,000+
$0.09
Product Variant Information section