text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ5236B TR PBFREE

CMHZ5236B: 7.5V 500mW ±5% 6 Ohms Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ5236B TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 20mA
Configuration: Single
Working Voltage-Nom: 7.125V to 7.875V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84,550
Factory Lead Time:
21 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$909.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000+
$0.0982
Product Variant Information section