text.skipToContent text.skipToNavigation

Manufacturer Part #

CMZ5944B TR13 PBFREE

Surface mount Diode-Zener Single: Power

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Central Semiconductor CMZ5944B TR13 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Height - Max: 2.62mm
Dimension: L  5.59mm x W  2.92mm
Working Voltage-Nom: 62V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,825.00
USD
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section