text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9697S-7

DDZ9697S-7 Series 200 mW 10 V 10 mA Surface Mount Precision Zener Diode SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9697S-7 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The DDZ9697S-7 is a part of DDZ9697 Series 200 mW 10 V 10 mA Surface Mount Precision Zener Diode. It is available in SOD-323 package.

Features:

  • Very Sharp Breakdown Characteristics
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Very Low Leakage Current
  • Lead Free By Design/RoHS Compliant
  • “Green” Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,337,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.60
USD
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0403
Product Variant Information section