Manufacturer Part #
DESD5V0S1BL-7B
Single 130 W 5 V Bi-Directional Surface Mount TVS Diode - X1-DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:X1-DFN1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Diodes Incorporated DESD5V0S1BL-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DESD5V0S1BL-7B - Technical Attributes
Attributes Table
| Package Style: | X1-DFN1006-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0356
20,000
$0.035
30,000
$0.0347
40,000
$0.0345
50,000+
$0.0338
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
X1-DFN1006-2
Mounting Method:
Surface Mount