text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVFHT2R15B

DIODE ZENER 15V 150MW EMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EDZVFHT2R15B - Technical Attributes
Attributes Table
Power Dissipation: 0.15W
Reverse Current-Max: 0.1µA
Impedance: 42Ω
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.00
USD
Quantity
Unit Price
8,000
$0.0305
16,000
$0.0301
24,000
$0.0298
32,000
$0.0296
40,000+
$0.029
Product Variant Information section