text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N754AUR-1

JANTX Series 6.8 V ±5% 500 mW Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Microchip JANTX1N754AUR-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 60mA
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.54
USD
Quantity
Unit Price
1
$3.54
15
$3.46
40
$3.41
125
$3.36
300+
$3.27
Product Variant Information section