text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N4107-1

Zener Diodes Voltage Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Microchip JANTXV1N4107-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 29mA
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.16
USD
Quantity
Unit Price
4
$6.79
15
$6.72
30
$6.68
100
$6.61
200+
$6.54
Product Variant Information section