text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z15VT1G

MM3Z15VT1 Series 200 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
onsemi MM3Z15VT1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 15V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The MM3Z15VT1G is a device in which designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.This series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW. 

They are well suited for applications such as cellular phones, hand held portables,and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range − 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions:0.067” x 0.049” (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035” (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159