text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z27VST1G

Zener Diodes SOD323 REG 0.2W 27V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z27VST1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward Voltage: 900mV
Voltage Tolerance: 2%
Operating Temp Range: -65°C to +150°C
Capacitance: 70pF
Height - Max: 1mm
Dimension: L  2.5mm
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.20
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section