text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z3V6T1G

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MM3Z3V6T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$696.00
USD
Quantity
Unit Price
3,000
$0.0124
9,000
$0.0121
30,000
$0.0118
60,000
$0.0116
120,000+
$0.0113
Product Variant Information section