text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z6V8C

6.8V, 5%, 14Ohm 200mW, 2-Pin SOD-323F T/R.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z6V8C - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.2W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1.8µA
Voltage Tolerance: 5%
Impedance: 14Ω
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
19 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$703.50
USD
Quantity
Unit Price
3,000
$0.0346
9,000
$0.0337
12,000
$0.0335
30,000
$0.0327
45,000+
$0.032
Product Variant Information section