Manufacturer Part #
MM5Z15VT1G
MM5ZXXT1 Series 200 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM5Z15VT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Working Voltage-Nom: | 15V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The MM5Z15VT1G series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand−held portables,and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range −2.4 V to 33 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions:0.067″ x 0.049″ (1.7 mm x 1.25 mm)
- Low Body Height: 0.035″ (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance VZ
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0357
9,000
$0.0348
12,000
$0.0346
30,000
$0.0339
45,000+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount