Manufacturer Part #
MMSZ22T1G
MMSZ22T1 Series 500 mW 10 mA 22 V SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ22T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 22V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ22T1G is a part of MMSZXX series zener diode voltage regulator. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 56 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount