text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4692T1G

MMSZ4692T1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi MMSZ4692T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
3,000
$0.019
9,000
$0.0186
15,000
$0.0183
45,000
$0.0179
75,000+
$0.0175
Product Variant Information section