Manufacturer Part #
MMSZ4V7T1G
MMSZ4V7T1 Series 500 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1931 | ||||||||||
Product Specification Section
onsemi MMSZ4V7T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4V7T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 4.7V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ4V7T1G is a device which provide a convenient alternative to the leadless 34−package style.Three complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.
Features:
- 500 mW Rating on FR−4 or FR−5 Board
- Wide Zener Reverse Voltage Range − 2.4 V to 56 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.131
15
$0.0953
75
$0.074
300
$0.0557
1,500+
$0.0345
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 3,000+$0.0164 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0164 / Stock: 15,000 Qty: 3,000+$0.0164 Stock: 15,000
- Reel Qty: 30,000+ / Unit Price: $0.0156 / Stock: 0 Qty: 30,000+$0.0156 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0156 / Stock: 0 Qty: 30,000+$0.0156 Stock: 0
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount