text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5225B-TP

ZENER DIODE SOD-123 500MW 3.0V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components MMSZ5225B-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 29Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
399,000
USA:
399,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section